MJVD0808KE03
vs
R111-880G11
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
AUK CONTRACTORS CO LTD
WAVE TECH CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
WITH PANEL STOP
W/O METAL SHIELD
Board Mounting Option
LOCATING POSTS
LOCATING POSTS
Body Breadth
0.457 inch
0.535 inch
Body Depth
0.528 inch
0.846 inch
Body Length
0.724 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
35 mΩ
30 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
750 Cycles
500 Cycles
Insulation Resistance
1000000000 Ω
500000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
3u inch
FLASH inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
Shell Material
BRASS
Terminal Pitch
1.016 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
1
Insertion Force-Max
2.6966 N
Terminal Length
0.142 inch
Withdrawl Force-Min
2.6966 N
Compare MJVD0808KE03 with alternatives
Compare R111-880G11 with alternatives