MJUL0808FX03GG-H vs A3012-330-010-10-Z feature comparison

MJUL0808FX03GG-H AUK Contractors Co Ltd

Buy Now Datasheet

A3012-330-010-10-Z SMP Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AUK CONTRACTORS CO LTD SMP TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Board Mounting Option SPLIT BOARD LOCK PEG
Body Breadth 0.53 inch 0.5 inch
Body Depth 0.62 inch 0.809 inch
Body Length 0.65 inch 0.6 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 45 mΩ 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 750 Cycles 500 Cycles
Insertion Force-Max 21.7952 N
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -40 °C -25 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 3u inch 10u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Shell Finish NICKEL
Shell Material BRASS
Terminal Length 0.113 inch 0.128 inch
Terminal Pitch 2.032 mm 2.032 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1

Compare MJUL0808FX03GG-H with alternatives

Compare A3012-330-010-10-Z with alternatives