MJTP1232 vs MJTP1230F feature comparison

MJTP1232 APEM Inc

Buy Now Datasheet

MJTP1230F APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem Apem
Actuator Angle
Actuator Color BLACK GRAY
Actuator Material THERMOPLASTIC THERMOPLASTIC
Actuator Type PLUNGER TYPE PLUNGER TYPE
Body Breadth 6 mm 6 mm
Body Color BLACK BLACK
Body Height 4.1 mm 4.1 mm
Body Length or Diameter 6 mm 6 mm
Center Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material THERMOPLASTIC THERMOPLASTIC
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.86 N 1.86 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 5 5
Packing Method BULK BULK
Sealing MOLDED MOLDED
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Length 0.138 inch 0.138 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare MJTP1232 with alternatives

Compare MJTP1230F with alternatives