MJTP1230A
vs
SWT6-V2MAP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
Apem
Actuator Angle
Actuator Color
BLACK
GRAY
Actuator Material
THERMOPLASTIC
Actuator Type
PLUNGER TYPE
STEM
Body Breadth
6 mm
6 mm
Body Color
BLACK
Body Height
4.1 mm
3.6 mm
Body Length or Diameter
6 mm
6 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
1000000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
THERMOPLASTIC
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.86 N
1.57 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
PCB Hole Count
5
4
Packing Method
BULK
AMMO PACK
Sealing
MOLDED
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.138 inch
0.137 inch
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
Compare MJTP1230A with alternatives
Compare SWT6-V2MAP with alternatives