MJSR-28PH026
vs
50120-328H
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
Additional Feature
LOW PROFILE, POLARIZED, SHROUDED
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (50)
GOLD (50)
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Termination Type
WIRE
SOLDER
Total Number of Contacts
28
28
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Mounting Style
RIGHT ANGLE
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Compare MJSR-28PH026 with alternatives
Compare 50120-328H with alternatives