MJS0606KX06
vs
3017060610
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
AUK CONTRACTORS CO LTD
W+P PRODUCTS GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Board Mounting Option
PEG
SOLDER HOLDING FLANGE
Body Breadth
0.5 inch
0.618 inch
Body Depth
0.809 inch
0.594 inch
Body Length
0.52 inch
0.52 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
FLANGELESS
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number of Ports
1
1
PCB Contact Pattern
STAGGERED
RECTANGULAR
Plating Thickness
6u inch
6u inch
Reference Standard
UL
UL
Terminal Length
0.128 inch
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
6
6
Base Number Matches
1
1
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1400VAC V
Insulation Resistance
500000000 Ω
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Rated Current (Signal)
1 A
Compare MJS0606KX06 with alternatives
Compare 3017060610 with alternatives