MJS-188-RB1M0-9H
vs
5555167-4
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
E-TEC INTERCONNECT LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
ROHS COMPLIANT
|
LOW PROFILE
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SPLIT BOARD LOCK
|
Body Breadth |
0.63 inch
|
0.5 inch
|
Body Depth |
0.811 inch
|
0.5 inch
|
Body Length |
0.6 inch
|
0.608 inch
|
Body/Shell Style |
RECEPTACLE
|
JACK
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT APPLICABLE
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
PBT-POLYESTER
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
Plating Thickness |
50u inch
|
50u inch
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.138 inch
|
0.11 inch
|
Terminal Pitch |
2.54 mm
|
1.02 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
11 Weeks, 4 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
30 mΩ
|
DIN Conformance |
|
NO
|
Durability |
|
750 Cycles
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
500000000 Ω
|
JESD-609 Code |
|
e3
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
115/230VAC
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Row Spacing |
|
2.54 mm
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
1.5 A
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare MJS-188-RB1M0-9H with alternatives
Compare 5555167-4 with alternatives