MJE802 vs MJE802G feature comparison

MJE802 STMicroelectronics

Buy Now Datasheet

MJE802G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS ROCHESTER ELECTRONICS LLC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer STMicroelectronics
Case Connection ISOLATED
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 100 750
JEDEC-95 Code TO-126 TO-225
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1 MHz 1 MHz
VCEsat-Max 2.5 V
Base Number Matches 1 1
Part Package Code TO-225
Package Description LEAD FREE, PLASTIC, CASE 77-09, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 77-09
Additional Feature BUILT IN BIAS RESISTOR
Moisture Sensitivity Level NOT SPECIFIED

Compare MJE802G with alternatives