MJE700T vs MJE700G feature comparison

MJE700T Inchange Semiconductor Company Ltd

Buy Now Datasheet

MJE700G onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INCHANGE SEMICONDUCTOR CO LTD ONSEMI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 8 1
Pbfree Code Yes
Part Package Code TO-225
Package Description ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN
Pin Count 3
Manufacturer Package Code 77-09
Samacsys Manufacturer onsemi
Additional Feature BUILT IN BIAS RESISTOR
Collector Current-Max (IC) 4 A
Collector-Emitter Voltage-Max 60 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 750
JEDEC-95 Code TO-225
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 1 MHz

Compare MJE700G with alternatives