MJE700
vs
MJE700
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
STMICROELECTRONICS
Part Package Code
TO-225
Package Description
PLASTIC, CASE 77-09, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 77-09
Reach Compliance Code
unknown
not_compliant
Additional Feature
BUILT IN BIAS RESISTOR
Collector Current-Max (IC)
4 A
4 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
750
750
JEDEC-95 Code
TO-225
TO-126
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
PNP
PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
1 MHz
1 MHz
Base Number Matches
1
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
ISOLATED
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
40 W
Power Dissipation-Max (Abs)
40 W
VCEsat-Max
2.5 V
Compare MJE700 with alternatives
Compare MJE700 with alternatives