MJE344
vs
MJE344G
feature comparison
Part Life Cycle Code |
Transferred
|
End Of Life
|
Ihs Manufacturer |
MOTOROLA INC
|
ONSEMI
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
ROHS COMPLIANT, PLASTIC, CASE 77-09, TO-225, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Base Capacitance-Max |
15 pF
|
|
Collector-Emitter Voltage-Max |
200 V
|
200 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
30
|
JEDEC-95 Code |
TO-225AA
|
TO-225AA
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
20 W
|
|
Power Dissipation-Max (Abs) |
20 W
|
20 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
15 MHz
|
15 MHz
|
VCEsat-Max |
1 V
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-225
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
77-09
|
Samacsys Manufacturer |
|
onsemi
|
|
|
|