MJE341
vs
2N6510
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
7 A
Collector-Base Capacitance-Max
15 pF
Collector-Emitter Voltage-Max
150 V
200 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
10
JEDEC-95 Code
TO-126
TO-3
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Elements
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
20 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
15 MHz
VCEsat-Max
2.3 V
Base Number Matches
3
1
Package Description
METAL CAN-2
Factory Lead Time
36 Weeks
Compare MJE341 with alternatives
Compare 2N6510 with alternatives