MJE341 vs 2N5632 feature comparison

MJE341 Central Semiconductor Corp

Buy Now Datasheet

2N5632 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 10 A
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 150 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 25
JEDEC-95 Code TO-126 TO-204AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 20 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 1 MHz
VCEsat-Max 2.3 V
Base Number Matches 3 2
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN
Case Connection COLLECTOR

Compare MJE341 with alternatives

Compare 2N5632 with alternatives