MJE340STU vs 2N6259 feature comparison

MJE340STU Fairchild Semiconductor Corporation

Buy Now Datasheet

2N6259 Solid Power Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SOLID POWER CORP
Part Package Code TO-126
Pin Count 3
Manufacturer Package Code TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD)
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 0.5 A 16 A
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 15
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 20 W 250 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Base Number Matches 2 26
Transition Frequency-Nom (fT) 0.2 MHz

Compare MJE340STU with alternatives