MJE3055TAN vs MJE3055TG feature comparison

MJE3055TAN onsemi

Buy Now Datasheet

MJE3055TG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code TO-220AB TO-220 3 LEAD STANDARD
Package Description PLASTIC, TO-220AB, 3 PIN LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
kg CO2e/kg 8.8
Average Weight (mg) 1995.93
CO2e (mg) 17564.141
Category CO2 Kg 8.8 8.8
Candidate List Date 2011-06-20 2024-01-23
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Statement CMRT V6.31
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 5
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2 MHz 2 MHz
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 221A
Factory Lead Time 15 Weeks, 4 Days
Samacsys Description MJE3055TG, NPN Bipolar Transistor, 10 A 60 V HFE:5 2 MHz Power, 3-Pin TO-220AB
Samacsys Manufacturer onsemi
Samacsys Modified On 2024-09-19 14:45:22
Total Weight 1962.01
CO2 17265.688000000002
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7439-92-1
EFUP 50
JEDEC-95 Code TO-220AB
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 75 W
Time@Peak Reflow Temperature-Max (s) 40

Compare MJE3055TAN with alternatives

Compare MJE3055TG with alternatives