MJE2955TTU_NL
vs
SE9403
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-220AB
TO-204AA
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-3, 2 PIN
Pin Count
3
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
DARLINGTON
JEDEC-95 Code
TO-220AB
TO-3
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
60 V
DC Current Gain-Min (hFE)
100
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
100 W
Transition Frequency-Nom (fT)
1 MHz
VCEsat-Max
2.5 V
Compare MJE2955TTU_NL with alternatives
Compare SE9403 with alternatives