MJE18006 vs 2SD526 feature comparison

MJE18006 Freescale Semiconductor

Buy Now Datasheet

2SD526 Micro Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICRO ELECTRONICS LTD
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 6 A 4 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 14 60
Operating Temperature-Max 150 °C 140 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 100 W 30 W
Surface Mount NO NO
Base Number Matches 6 5
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
Collector-Emitter Voltage-Max 80 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz