MJE171G
vs
MJE171
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
TO-225
TO-225
Package Description
CASE 77-09, 3 PIN
PLASTIC, CASE 77-09, 3 PIN
Pin Count
3
3
Manufacturer Package Code
77-09
77-09
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Factory Lead Time
2 Days
4 Weeks
Samacsys Manufacturer
onsemi
onsemi
Collector Current-Max (IC)
3 A
3 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
12
12
JEDEC-95 Code
TO-225AA
TO-225AA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
1.5 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
Base Number Matches
1
4
Peak Reflow Temperature (Cel)
235
Time@Peak Reflow Temperature-Max (s)
30
Compare MJE171G with alternatives
Compare MJE171 with alternatives