MJE15030
vs
2SC1116
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
MOTOROLA INC
CONTINENTAL DEVICE INDIA LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
8 A
10 A
Collector-Emitter Voltage-Max
150 V
120 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
60
JEDEC-95 Code
TO-220AB
TO-3
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
50 W
Power Dissipation-Max (Abs)
50 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
VCEsat-Max
0.5 V
Base Number Matches
13
2
Compare 2SC1116 with alternatives