MJE13009 vs MJE13009 feature comparison

MJE13009 onsemi

Buy Now Datasheet

MJE13009 Semiconductor Technology Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ONSEMI SEMICONDUCTOR TECHNOLOGY INC
Part Package Code TO-220 3 LEAD STANDARD TO-220AB
Package Description CASE 221A-09, 3 PIN TO-220, 3 PIN
Pin Count 3 3
Manufacturer Package Code 221A
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer onsemi
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR
Collector Current-Max (IC) 12 A 12 A
Collector-Emitter Voltage-Max 400 V 700 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 6 6
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 16 1
Rohs Code No

Compare MJE13009 with alternatives

Compare MJE13009 with alternatives