MJE13003DG-E-T92-A-R
vs
MJE13003DL-E-T92-R
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
UNISONIC TECHNOLOGIES CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
HTS Code |
|
8541.29.00.95
|
Collector Current-Max (IC) |
|
1.5 A
|
Collector-Emitter Voltage-Max |
|
400 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
36
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation Ambient-Max |
|
1.1 W
|
Power Dissipation-Max (Abs) |
|
1.1 W
|
Surface Mount |
|
NO
|
|
|
|
Compare MJE13003DG-E-T92-A-R with alternatives
Compare MJE13003DL-E-T92-R with alternatives