MJE13003A
vs
MJE13002
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SI SEMICONDUCTORS CO LTD
|
CONTINENTAL DEVICE INDIA LTD
|
Package Description |
,
|
SOT-32, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
2
|
11
|
HTS Code |
|
8541.29.00.95
|
Additional Feature |
|
TUBE: 50
|
Collector Current-Max (IC) |
|
1.5 A
|
Collector-Base Capacitance-Max |
|
21 pF
|
Collector-Emitter Voltage-Max |
|
300 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
5
|
Fall Time-Max (tf) |
|
700 ns
|
JEDEC-95 Code |
|
TO-126
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation Ambient-Max |
|
1.4 W
|
Power Dissipation-Max (Abs) |
|
40 W
|
Reference Standard |
|
TS 16949
|
Rise Time-Max (tr) |
|
1000 ns
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
4 MHz
|
Turn-off Time-Max (toff) |
|
4700 ns
|
Turn-on Time-Max (ton) |
|
1100 ns
|
VCEsat-Max |
|
3 V
|
|
|
|