MJE1123 vs 2SA1480D feature comparison

MJE1123 New Jersey Semiconductor Products Inc

Buy Now Datasheet

2SA1480D onsemi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC ON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 4 A 0.1 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE SINGLE
Number of Elements 1 1
Polarity/Channel Type PNP PNP
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 11.5 MHz 150 MHz
Base Number Matches 5 3
DC Current Gain-Min (hFE) 60
Operating Temperature-Max 140 °C
Power Dissipation-Max (Abs) 7 W
Surface Mount NO