MJD45H11T4
vs
NJVMJD45H11T4G-VF01
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ONSEMI
Package Description
,
DPAK-3/2
Reach Compliance Code
unknown
not_compliant
Collector Current-Max (IC)
8 A
8 A
Configuration
Single
SINGLE
DC Current Gain-Min (hFE)
40
40
Operating Temperature-Max
140 °C
150 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
20 W
Surface Mount
YES
YES
Transition Frequency-Nom (fT)
40 MHz
90 MHz
Base Number Matches
5
1
Pbfree Code
Yes
ECCN Code
EAR99
Factory Lead Time
65 Weeks
Date Of Intro
2017-02-07
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
80 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare NJVMJD45H11T4G-VF01 with alternatives