MJD45H11G vs MJD45H11RL feature comparison

MJD45H11G Rochester Electronics LLC

Buy Now Datasheet

MJD45H11RL Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3 PLASTIC, CASE 369C-01, DPAK-3
Pin Count 3 3
Manufacturer Package Code CASE 369C-01 CASE 369C-01
Reach Compliance Code unknown unknown
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL COMMERCIAL
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 90 MHz 90 MHz
Base Number Matches 2 2

Compare MJD45H11G with alternatives

Compare MJD45H11RL with alternatives