MJD44H11T5G vs MJD44H11RL feature comparison

MJD44H11T5G onsemi

Buy Now Datasheet

MJD44H11RL onsemi

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code DPAK (SINGLE GAUGE) TO-252 DPAK (SINGLE GAUGE) TO-252
Package Description DPAK-3 PLASTIC, CASE 369C-01, DPAK-3
Pin Count 3 3
Manufacturer Package Code 369C 369C
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi onsemi
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 140 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 20 W 20 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 85 MHz 85 MHz
Base Number Matches 1 4

Compare MJD44H11T5G with alternatives

Compare MJD44H11RL with alternatives