MJD44H11T4-A
vs
MJD44H11RL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ONSEMI
|
Part Package Code |
TO-252AA
|
DPAK (SINGLE GAUGE) TO-252
|
Package Description |
ROHS COMPLIANT, TO-252, DPAK-3
|
PLASTIC, CASE 369C-01, DPAK-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
onsemi
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
8 A
|
8 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
40
|
JEDEC-95 Code |
TO-252AA
|
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
140 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
20 W
|
20 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
369C
|
Transition Frequency-Nom (fT) |
|
85 MHz
|
|
|
|
Compare MJD44H11T4-A with alternatives
Compare MJD44H11RL with alternatives