MJD44H11
vs
CJD44H11BK
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-252
|
|
Package Description |
DPAK-3
|
DPAK-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Collector Current-Max (IC) |
8 A
|
8 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
40
|
JEDEC-95 Code |
TO-252
|
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
20 W
|
20 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
50 MHz
|
60 MHz
|
Base Number Matches |
7
|
2
|
Pbfree Code |
|
No
|
Case Connection |
|
COLLECTOR
|
|
|
|
Compare MJD44H11 with alternatives
Compare CJD44H11BK with alternatives