MJD42C
vs
MJD32C1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
TO-251/252
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
TUBE: 80
Case Connection
COLLECTOR
Collector Current-Max (IC)
6 A
3 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
10
JESD-30 Code
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
140 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
1.5 W
15 W
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
3 MHz
3 MHz
VCEsat-Max
1.5 V
Base Number Matches
13
4
Package Description
,
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)