MJD340T4 vs MJD50T4 feature comparison

MJD340T4 Rochester Electronics LLC

Buy Now Datasheet

MJD50T4 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC STMICROELECTRONICS
Package Description PLASTIC, CASE 369C, DPAK-3 TO-252, DPAK-3
Pin Count 3 3
Manufacturer Package Code CASE 369C
Reach Compliance Code unknown not_compliant
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.5 A 1 A
Collector-Emitter Voltage-Max 300 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 10
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 5 4
Rohs Code Yes
Part Package Code TO-252AA
ECCN Code EAR99
HTS Code 8541.29.00.95
JEDEC-95 Code TO-252AA
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 15 W
Power Dissipation-Max (Abs) 15 W
Transition Frequency-Nom (fT) 10 MHz
VCEsat-Max 1 V

Compare MJD340T4 with alternatives

Compare MJD50T4 with alternatives