MJD32CT4 vs MJD32C-13 feature comparison

MJD32CT4 onsemi

Buy Now Datasheet

MJD32C-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI DIODES INC
Package Description PLASTIC, CASE 369C, DPAK-3 GREEN, PLASTIC PACKAGE-3
Pin Count 3 4
Manufacturer Package Code CASE 369C
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer onsemi Diodes Incorporated
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 15 W 15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code TO-252
Factory Lead Time 8 Weeks
JEDEC-95 Code TO-252

Compare MJD32CT4 with alternatives

Compare MJD32C-13 with alternatives