MJD32CT4
vs
MJD32C1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ONSEMI
|
Part Package Code |
TO-252AA
|
|
Package Description |
TO-252, DPAK-3
|
PLASTIC, CASE 369D-01, DPAK-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.95
|
Factory Lead Time |
14 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
STMicroelectronics
|
onsemi
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
3 A
|
3 A
|
Collector-Emitter Voltage-Max |
100 V
|
100 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
10
|
JEDEC-95 Code |
TO-252AA
|
|
JESD-30 Code |
R-PSSO-G2
|
R-PSIP-T3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
150 °C
|
140 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation Ambient-Max |
15 W
|
|
Power Dissipation-Max (Abs) |
15 W
|
15 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
VCEsat-Max |
1.2 V
|
|
Base Number Matches |
2
|
3
|
Manufacturer Package Code |
|
CASE 369D-01
|
Transition Frequency-Nom (fT) |
|
3 MHz
|
|
|
|
Compare MJD32CT4 with alternatives
Compare MJD32C1 with alternatives