MJD32CRLG
vs
NJVMJD32CG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
DPAK (SINGLE GAUGE) TO-252
DPAK (SINGLE GAUGE) TO-252
Package Description
DPAK-3
DPAK-3/2
Pin Count
3
3
Manufacturer Package Code
369C
369C
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
8 Weeks
2 Days
Samacsys Manufacturer
onsemi
onsemi
Case Connection
COLLECTOR
Collector Current-Max (IC)
3 A
3 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
15 W
15 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
3 MHz
Base Number Matches
1
1
Reference Standard
AEC-Q101
Compare MJD32CRLG with alternatives
Compare NJVMJD32CG with alternatives