MJD32CRLG
vs
BSP20TRL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
PHILIPS COMPONENTS
Part Package Code
DPAK (SINGLE GAUGE) TO-252
Package Description
DPAK-3
SMALL OUTLINE, R-PDSO-G4
Pin Count
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
8 Weeks
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
3 A
1 A
Collector-Emitter Voltage-Max
100 V
250 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
40
JESD-30 Code
R-PSSO-G2
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
50 MHz
Base Number Matches
1
2
Additional Feature
HIGH VOLTAGE
VCEsat-Max
0.5 V
Compare MJD32CRLG with alternatives
Compare BSP20TRL with alternatives