MJD32
vs
BF720-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
NEXPERIA
Package Description
SMALL OUTLINE, R-PSSO-G2
,
Reach Compliance Code
unknown
compliant
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
3 A
0.1 A
Collector-Emitter Voltage-Max
40 V
300 V
Configuration
Single
SINGLE
DC Current Gain-Min (hFE)
10
50
JESD-30 Code
R-PSSO-G2
R-PDSO-G4
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
4
Operating Temperature-Max
140 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
PNP
NPN
Power Dissipation Ambient-Max
15 W
Power Dissipation-Max (Abs)
15 W
1.2 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
60 MHz
Turn-off Time-Max (toff)
900 ns
VCEsat-Max
1.2 V
0.6 V
Base Number Matches
6
2
ECCN Code
EAR99
Date Of Intro
2017-02-01
Collector-Base Capacitance-Max
1.6 pF
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Compare BF720-T with alternatives