MJD31I
vs
2N5861R1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
SEMELAB LTD
|
Part Package Code |
TO-251
|
TO-39
|
Package Description |
IN-LINE, R-PSIP-T3
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
3 A
|
2 A
|
Collector-Emitter Voltage-Max |
40 V
|
100 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
40
|
JEDEC-95 Code |
TO-251
|
TO-39
|
JESD-30 Code |
R-PSIP-T3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
140 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
15 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
3 MHz
|
30 MHz
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare MJD31I with alternatives
Compare 2N5861R1 with alternatives