MJD31 vs JANTX2N3420S feature comparison

MJD31 Motorola Mobility LLC

Buy Now Datasheet

JANTX2N3420S Silicon Transistor Corporation

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC SILICON TRANSISTOR CORP
Package Description SMALL OUTLINE, R-PSSO-G2 SMILILAR TO TO-39, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 40 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 15
JESD-30 Code R-PSSO-G2 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 15 W
Power Dissipation-Max (Abs) 15 W 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position SINGLE BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz
Turn-off Time-Max (toff) 900 ns
VCEsat-Max 1.2 V
Base Number Matches 6 11
Part Package Code TO-39
Pin Count 3
JEDEC-95 Code TO-39
Reference Standard MIL-19500/393E
Turn-on Time-Max (ton) 300 ns

Compare MJD31 with alternatives

Compare JANTX2N3420S with alternatives