MJD3055-1
vs
MJD30-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
SAMSUNG SEMICONDUCTOR INC
Package Description
,
IN-LINE, R-PSIP-T3
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
10 A
1 A
Configuration
Single
SINGLE
DC Current Gain-Min (hFE)
20
15
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
20 W
15 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
2 MHz
3 MHz
Base Number Matches
5
1
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.29.00.95
Collector-Emitter Voltage-Max
40 V
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Dissipation Ambient-Max
15 W
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
VCEsat-Max
0.7 V
Compare MJD30-1 with alternatives