MJD2955T4G vs TIP29B feature comparison

MJD2955T4G onsemi

Buy Now Datasheet

TIP29B onsemi

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code DPAK (SINGLE GAUGE) TO-252 TO-220 3 LEAD STANDARD
Package Description DPAK-3 PLASTIC, CASE 221A-09, 3 PIN
Pin Count 3 3
Manufacturer Package Code 369C 221A
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi onsemi
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 1 A
Collector-Emitter Voltage-Max 60 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 15
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 235
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 20 W 30 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN Tin/Lead (Sn80Pb20)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2 MHz 3 MHz
Base Number Matches 2 16
HTS Code 8541.29.00.95
Factory Lead Time 4 Weeks
JEDEC-95 Code TO-220AB

Compare MJD2955T4G with alternatives

Compare TIP29B with alternatives