MJD2955T4
vs
JANS2N3420S
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
AEROFLEX/METELICS INC
|
Package Description |
PLASTIC, CASE 369C-01, DPAK-3
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
CASE 369C-01
|
|
Reach Compliance Code |
unknown
|
unknown
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
10 A
|
3 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
5
|
15
|
JESD-30 Code |
R-PSSO-G2
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
240
|
|
Polarity/Channel Type |
PNP
|
NPN
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
2 MHz
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-39
|
ECCN Code |
|
EAR99
|
JEDEC-95 Code |
|
TO-39
|
Reference Standard |
|
MIL-19500/393C
|
Turn-off Time-Max (toff) |
|
1200 ns
|
Turn-on Time-Max (ton) |
|
300 ns
|
|
|
|
Compare MJD2955T4 with alternatives
Compare JANS2N3420S with alternatives