MJD127-TP vs MJD127T4 feature comparison

MJD127-TP Micro Commercial Components

Buy Now Datasheet

MJD127T4 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MOTOROLA INC
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PDSO-G2
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Samacsys Manufacturer MCC
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 8 A
Collector-Base Capacitance-Max 300 pF 300 pF
Collector-Emitter Voltage-Max 100 V 100 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 1000 100
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1.5 W 20 W
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Element Material SILICON SILICON
VCEsat-Max 4 V 4 V
Base Number Matches 1 4
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 4 MHz
Turn-off Time-Max (toff) 3500 ns

Compare MJD127-TP with alternatives

Compare MJD127T4 with alternatives