MJB2-88AB3R vs MJB2-88AB04 feature comparison

MJB2-88AB3R Ratioplast Electronics

Buy Now Datasheet

MJB2-88AB04 Ratioplast Electronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RATIOPLAST-ELECTRONICS RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.535 inch 0.535 inch
Body Depth 0.625 inch 0.625 inch
Body Length 0.649 inch 0.649 inch
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 20 mΩ 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 6u inch 6u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Material BRASS BRASS
Terminal Length 0.126 inch 0.126 inch
Terminal Pitch 2.032 mm 2.032 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1

Compare MJB2-88AB3R with alternatives

Compare MJB2-88AB04 with alternatives