MJB-166-H130-97/S vs CTJ-6-04-B-BK-P1 feature comparison

MJB-166-H130-97/S E-tec Interconnect Ltd

Buy Now Datasheet

CTJ-6-04-B-BK-P1 Central Components Manufacturing

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer E-TEC INTERCONNECT LTD CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.511 inch 0.63 inch
Body Depth 0.591 inch 0.811 inch
Body Length 0.61 inch 0.62 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR RJ CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 20 mΩ 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 750 Cycles 1000 Cycles
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 80 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 15u inch 15u inch
Rated Current (Signal) 1.5 A 2 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.157 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Empty Shell NO
Filter Feature NO
Insulator Color BLACK
JESD-609 Code e3
Mounting Option 2 MOUNTING FLANGE
Number Of PCB Rows 2
PCB Contact Row Spacing 2.54 mm

Compare MJB-166-H130-97/S with alternatives

Compare CTJ-6-04-B-BK-P1 with alternatives