MJ423 vs MJ423 feature comparison

MJ423 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

MJ423 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD MOTOROLA INC
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 10
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2.5 MHz 2.5 MHz
Base Number Matches 1 1
HTS Code 8541.29.00.95
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 125 W
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application SWITCHING
VCEsat-Max 0.8 V

Compare MJ423 with alternatives