MJ2501 vs 2N6212 feature comparison

MJ2501 New Jersey Semiconductor Products Inc

Buy Now Datasheet

2N6212 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC INTERSIL CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 2 A
Collector-Emitter Voltage-Max 80 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 1000 10
Number of Elements 1 1
Polarity/Channel Type PNP PNP
Transistor Element Material SILICON SILICON
Base Number Matches 16 27
Rohs Code No
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector-Base Capacitance-Max 220 pF
JEDEC-95 Code TO-213AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Power Dissipation Ambient-Max 35 W
Power Dissipation-Max (Abs) 20 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 20 MHz
Turn-off Time-Max (toff) 3100 ns
VCEsat-Max 1.6 V

Compare 2N6212 with alternatives