MJ2501 vs 2N6247-JQR-BR1 feature comparison

MJ2501 Motorola Mobility LLC

Buy Now Datasheet

2N6247-JQR-BR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC TT ELECTRONICS PLC
Package Description FLANGE MOUNT, O-MBFM-P2 HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 80 V 90 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 1000 20
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1 MHz 10 MHz
VCEsat-Max 4 V
Base Number Matches 1 1
Rohs Code Yes

Compare MJ2501 with alternatives

Compare 2N6247-JQR-BR1 with alternatives