MJ16012
vs
2N5202
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
SOLITRON DEVICES INC
Package Description
HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
15 A
4 A
Collector-Emitter Voltage-Max
450 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
7
10
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Base Number Matches
14
18
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max (Abs)
35 W
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
60 MHz