MJ15020
vs
TIP140T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TO-3
SFM
Package Description
CASE 1-07, TO-3, 2 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
2
3
Manufacturer Package Code
CASE 1-07
Reach Compliance Code
unknown
unknown
Case Connection
COLLECTOR
Collector Current-Max (IC)
4 A
10 A
Collector-Emitter Voltage-Max
250 V
60 V
Configuration
SINGLE
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
10
500
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
20 MHz
Base Number Matches
1
1
ECCN Code
EAR99
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
80 W
Compare MJ15020 with alternatives
Compare TIP140T with alternatives