MJ15020 vs BD138-10 feature comparison

MJ15020 Motorola Mobility LLC

Buy Now Datasheet

BD138-10 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 4 A 1.5 A
Collector-Base Capacitance-Max 500 pF
Collector-Emitter Voltage-Max 250 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 63
JEDEC-95 Code TO-204AA TO-126
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN PNP
Power Dissipation Ambient-Max 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 75 MHz
VCEsat-Max 1 V
Base Number Matches 1 4
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 13 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MJ15020 with alternatives

Compare BD138-10 with alternatives