MJ15004 vs MJ15002 feature comparison

MJ15004 Freescale Semiconductor

Buy Now Datasheet

MJ15002 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description , ,
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 20 A 15 A
Configuration Single Single
DC Current Gain-Min (hFE) 25 25
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 250 W 200 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 2 MHz 2 MHz
Base Number Matches 13 14